Part Details for LD269 by Siemens
Overview of LD269 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LD269
LD269 CAD Models
LD269 Part Data Attributes
|
LD269
Siemens
Buy Now
Datasheet
|
Compare Parts:
LD269
Siemens
Infrared LED, 9-Element, 950nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SIEMENS | |
Configuration | SEPARATE, 9 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Number of Functions | 9 | |
Operating Temperature-Max | 80 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 950 nm | |
Shape | ROUND |
Alternate Parts for LD269
This table gives cross-reference parts and alternative options found for LD269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD269 | Infrared LED, 22.5mm, 9-Element, 950nm, ROHS COMPLIANT, MINIATURE PACKAGE-18 | OSRAM Opto Semiconductors | LD269 vs LD269 |