Part Details for LD29080S15 by STMicroelectronics
Overview of LD29080S15 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Entertainment and Gaming
Part Details for LD29080S15
LD29080S15 CAD Models
LD29080S15 Part Data Attributes
|
LD29080S15
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD29080S15
STMicroelectronics
1.5V FIXED POSITIVE LDO REGULATOR, PDSO4, SOT-223, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0075% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.537 V | |
Output Voltage1-Min | 1.463 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |
Alternate Parts for LD29080S15
This table gives cross-reference parts and alternative options found for LD29080S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD29080S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1117HM3-1-5 | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4/3 PIN | Exar Corporation | LD29080S15 vs SPX1117HM3-1-5 |
SPX1117M3-L-1-5 | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PDSO3, ROHS COMPLIANT, TO-261AA, SOT-223, 4 PIN | Exar Corporation | LD29080S15 vs SPX1117M3-L-1-5 |
SPX1117HM3-1.5/TR | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, PDSO3, SOT-223, 3 PIN | Sipex Corporation | LD29080S15 vs SPX1117HM3-1.5/TR |
SPX1117M3-1.5-L/TR | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN | Exar Corporation | LD29080S15 vs SPX1117M3-1.5-L/TR |
SPX1117M3-1.5 | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PDSO3, SOT-223, 3 PIN | Exar Corporation | LD29080S15 vs SPX1117M3-1.5 |
SPX1117M3-1.5-L/TR | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN | MaxLinear Inc | LD29080S15 vs SPX1117M3-1.5-L/TR |
AZ1117BH-1.5TRE1 | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PDSO3, ROHS COMPLIANT, SOT-223, 4 PIN | Diodes-BCD | LD29080S15 vs AZ1117BH-1.5TRE1 |
AP7363-15E-13 | Fixed Positive LDO Regulator, 1.5V, 0.28V Dropout, BIPolar, PDSO3, GREEN, SOT-223, 4 PIN | Diodes Incorporated | LD29080S15 vs AP7363-15E-13 |
SPX1117HM3-1.5 | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, PDSO3, SOT-223, 3 PIN | Sipex Corporation | LD29080S15 vs SPX1117HM3-1.5 |
NCP1117ST33T3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO4, SOT-223, 4 PIN | onsemi | LD29080S15 vs NCP1117ST33T3 |