-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P7885
|
Newark | Linear Vr |Stmicroelectronics LD3985M25R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4254-1-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7888 In Stock |
|
$0.3182 / $0.8500 | Buy Now |
DISTI #
LD3985M25R
|
Avnet Americas | LDO Regulator Pos 2.5V 0.55A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LD3985M25R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3545 / $0.3697 | Buy Now |
DISTI #
511-LD3985M25R
|
Mouser Electronics | LDO Voltage Regulators 2.5V 0.15A Ultra Low RoHS: Compliant | 5641 |
|
$0.3380 / $0.6600 | Buy Now |
|
STMicroelectronics | Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible RoHS: Compliant Min Qty: 1 | 5641 |
|
$0.4100 / $0.6500 | Buy Now |
|
Future Electronics | LD3985 Series 150 mA 2.5 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 / $0.3250 | Buy Now |
|
Future Electronics | LD3985 Series 150 mA 2.5 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 / $0.3250 | Buy Now |
|
Future Electronics | LD3985 Series 150 mA 2.5 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 / $0.3250 | Buy Now |
|
Future Electronics | LD3985 Series 150 mA 2.5 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 / $0.3350 | Buy Now |
DISTI #
LD3985M25R
|
Avnet Americas | LDO Regulator Pos 2.5V 0.55A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LD3985M25R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3545 / $0.3697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD3985M25R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD3985M25R
STMicroelectronics
Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0075% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LD3985M25R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD3985M25R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD3985G25 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, TSOT-23, 5 PIN | STMicroelectronics | LD3985M25R vs LD3985G25 |
LD3985G25R | Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible | STMicroelectronics | LD3985M25R vs LD3985G25R |