Part Details for LD6836CX4/28H,315 by NXP Semiconductors
Overview of LD6836CX4/28H,315 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD6836CX4/28H,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LD6836CX4/28H - Fixed Positive LDO Regulator, 2.8V, 0.16V Dropout, PBGA4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 26990 |
|
$0.0967 / $0.1138 | Buy Now |
DISTI #
4282867
|
Farnell | RoHS: Compliant Min Qty: 3205 Container: Each | 0 |
|
$0.1623 | Buy Now |
Part Details for LD6836CX4/28H,315
LD6836CX4/28H,315 CAD Models
LD6836CX4/28H,315 Part Data Attributes
|
LD6836CX4/28H,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LD6836CX4/28H,315
NXP Semiconductors
LD6836CX4 - Ultra low dropout regulators, low noise, 300 mA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.09 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | S-PBGA-B4 | |
Line Regulation-Max | 0.7% | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |