Part Details for LDA212G9310F-294 by Murata Manufacturing Co Ltd
Results Overview of LDA212G9310F-294 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDA212G9310F-294 Information
LDA212G9310F-294 by Murata Manufacturing Co Ltd is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for LDA212G9310F-294
LDA212G9310F-294 CAD Models
LDA212G9310F-294 Part Data Attributes
|
|
LDA212G9310F-294
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDA212G9310F-294
Murata Manufacturing Co Ltd
Antennas 2930MHz 50ohm 0.5W Chip Antenna
|
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Reach Compliance Code | Compliant | |
| Construction | COMPONENT | |
| RF/Microwave Device Type | ANTENNA-OTHER |