Part Details for LDBCA1390JC5N0 by KEMET Corporation
Results Overview of LDBCA1390JC5N0 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDBCA1390JC5N0 Information
LDBCA1390JC5N0 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LDBCA1390JC5N0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90AC4470
|
Newark | 3900 P 50 Vv |Kemet LDBCA1390JC5N0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3470 / $0.4630 | Buy Now |
|
DISTI #
LDBCA1390JC5N0
|
Avnet Americas | 3900 P 50 VV - Tape and Reel (Alt: LDBCA1390JC5N0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3510 / $0.4049 | Buy Now |
US Tariff Estimator: LDBCA1390JC5N0 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LDBCA1390JC5N0
LDBCA1390JC5N0 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDBCA1390JC5N0 Part Data Attributes
|
|
LDBCA1390JC5N0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDBCA1390JC5N0
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 0.0039uF, 1307
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 1307 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.45 | |
| Capacitance | 0.0039 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polyphenylene Sulphide | |
| Height | 1.1 Mm | |
| Length | 3.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Terminal Shape | Wraparound | |
| Width | 1.7 Mm |
Alternate Parts for LDBCA1390JC5N0
This table gives cross-reference parts and alternative options found for LDBCA1390JC5N0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDBCA1390JC5N0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DBCA1390JC5N0 | KEMET Corporation | Check for Price | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.0039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | LDBCA1390JC5N0 vs DBCA1390JC5N0 |
| CF018D0392JBA | Kyocera AVX Components | Check for Price | CAPACITOR, FILM/FOIL, POLYPHENYLENE SULPHIDE, 50V, 0.0039uF, SURFACE MOUNT, 1206, CHIP | LDBCA1390JC5N0 vs CF018D0392JBA |