Part Details for LDC1614RGHT by Texas Instruments
Results Overview of LDC1614RGHT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDC1614RGHT Information
LDC1614RGHT by Texas Instruments is an Other Converter.
Other Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LDC1614RGHT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Sensor/Transducer RoHS: Compliant Status: Obsolete Min Qty: 1 | 2475 |
|
$2.9500 / $3.6900 | Buy Now |
|
|
Chip Stock | 4-Ch,28-bit,high-resolutionInductancetodigitalconverter16-WQFN-40to125 | 36511 |
|
RFQ |
US Tariff Estimator: LDC1614RGHT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LDC1614RGHT
LDC1614RGHT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDC1614RGHT Part Data Attributes
|
|
LDC1614RGHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LDC1614RGHT
Texas Instruments
4-Ch, 28-bit, high-resolution Inductance to digital converter 16-WQFN -40 to 125
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Wqfn-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 |
Alternate Parts for LDC1614RGHT
This table gives cross-reference parts and alternative options found for LDC1614RGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDC1614RGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LDC1614RGHR | Texas Instruments | $2.2009 | 4-Ch, 28-bit, high-resolution Inductance to digital converter 16-WQFN -40 to 125 | LDC1614RGHT vs LDC1614RGHR |
LDC1614RGHT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the sensitive analog signals away from the digital signals and ensure a low-impedance path for the power supply.
-
Calibration involves shorting the input pins and adjusting the offset registers to zero. Then, connect a known inductor and adjust the gain registers to match the expected value. Repeat this process for different frequencies and inductance values.
-
The LDC1614RGHT can operate up to 1 MHz, but the maximum frequency range depends on the specific application and the quality of the PCB layout. In general, it's recommended to operate below 500 kHz for optimal performance.
-
Use a low-pass filter or a shielded enclosure to reduce electromagnetic interference. Ensure a clean power supply and use decoupling capacitors to filter out high-frequency noise. Also, consider using a common-mode choke to reduce electromagnetic radiation.
-
The recommended power supply voltage is 3.3V or 5V, and the current consumption is typically around 10-20 mA, depending on the operating frequency and mode. Ensure a clean and stable power supply to ensure accurate measurements.