Part Details for LDC480-72P by Bel Fuse
Overview of LDC480-72P by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LDC480-72P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDC480-72P
|
Avnet Abacus | (Alt: LDC480-72P) RoHS: Compliant Min Qty: 504 Package Multiple: 252 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LDC480-72P
LDC480-72P CAD Models
LDC480-72P Part Data Attributes
|
LDC480-72P
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LDC480-72P
Bel Fuse
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 117 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.7 A | |
Output Voltage-Max | 85 V | |
Output Voltage-Min | 70 V | |
Output Voltage-Nom | 72 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.123725 Vrms | |
Seated Height-Max | 140 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 480 W | |
Trim/Adjustable Output | YES | |
Width | 56 mm |