-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA low quiescent current very low noise LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14675-1-ND
|
DigiKey | IC REG LINEAR 1V 200MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2565 In Stock |
|
$0.2743 / $0.8200 | Buy Now |
DISTI #
LDK120M10R
|
Avnet Americas | LDO Regulator Pos 1V 0.2A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LDK120M10R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3031 / $0.3162 | Buy Now |
DISTI #
511-LDK120M10R
|
Mouser Electronics | LDO Voltage Regulators 200 mA low quiescent current very low noise LDO RoHS: Compliant | 5987 |
|
$0.2850 / $0.8200 | Buy Now |
|
STMicroelectronics | 200 mA low quiescent current very low noise LDO RoHS: Compliant Min Qty: 1 | 5987 |
|
$0.4300 / $0.8000 | Buy Now |
|
Future Electronics | LDK120 Series 200 mA 1 V Fixed Output Low Noise LDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2800 / $0.2900 | Buy Now |
|
Future Electronics | LDK120 Series 200 mA 1 V Fixed Output Low Noise LDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
|
Future Electronics | LDK120 Series 200 mA 1 V Fixed Output Low Noise LDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Bristol Electronics | 2939 |
|
RFQ | ||
|
Quest Components | 2351 |
|
$0.3990 / $1.1400 | Buy Now | |
|
Rochester Electronics | LDK120 - 200 mA low quiescent/very low noise LDO RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.2978 / $0.3503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK120M10R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK120M10R
STMicroelectronics
200 mA low quiescent current very low noise LDO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.95 mm | |
Load Regulation-Max | 0.01194% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.03 V | |
Output Voltage1-Min | 0.97 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |