There are no models available for this part yet.
Overview of LE792388VQCT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LE792388VQCT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LE792388VQCT
|
Microchip Technology Inc | 8CH NG SLAC, QFN164, T&R, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
1400 Alternates Available |
|
$20.1600 / $27.8600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 1400 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
LE792388VQCT
|
Avnet Silica | Next generation carrier chipset, Octal subscriber line audio-processing circuit (Alt: LE792388VQCT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for LE792388VQCT by Microchip Technology Inc
Part Data Attributes for LE792388VQCT by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
LGA-164
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
IT ALSO REQUIRES 3.3V SUPPLY
|
Analog Input-Max
|
3.465 V
|
Companding Law
|
A/MU-LAW
|
Filter
|
YES
|
Input Code
|
TWOS COMPLEMENT
|
JESD-30 Code
|
S-PBGA-B164
|
Length
|
13 mm
|
Linear Coding
|
16-BIT
|
Number of Channels
|
8
|
Number of Functions
|
8
|
Number of Terminals
|
164
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
VOLTAGE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
SLGA164,22X22,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Seated Height-Max
|
0.95 mm
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
PCM CODEC
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
13 mm
|
Alternate Parts for LE792388VQCT
This table gives cross-reference parts and alternative options found for LE792388VQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE792388VQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE792388TVC | PCM Codec, A/MU-Law, 8-Func, 8-Channel, CMOS, PQFP176 | Microchip Technology Inc | LE792388VQCT vs LE792388TVC |