Part Details for LE87271EQCT by Microchip Technology Inc
Overview of LE87271EQCT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LE87271EQCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4968
|
Newark | Xdsl Cpe Line Driver 20 Vqfn 4X4X1Mm T/R Rohs Compliant: Yes |Microchip LE87271EQCT RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 | Buy Now |
DISTI #
150-LE87271EQCT-ND
|
DigiKey | XDSL CPE LINE DRIVER Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5028 In Stock |
|
$1.5500 / $1.9000 | Buy Now |
DISTI #
LE87271EQCT
|
Avnet Americas | 1-PORT BT 60W 1G AC US CORD - Tape and Reel (Alt: LE87271EQCT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.4600 / $1.9000 | Buy Now |
DISTI #
494-LE87271EQCT
|
Mouser Electronics | Differential Amplifiers xDSL CPE Line Driver RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
DISTI #
LE87271EQCT
|
Microchip Technology Inc | 1CH xDSL Class AB CPE Line Driver T, Projected EOL: 2044-09-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2700 / $1.9000 | Buy Now |
|
Future Electronics | 1CH xDSL Class AB CPE Line Driver T RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $4.4600 | Buy Now |
|
NAC | xDSL CPE Line Driver, 20 VQFN 4x4x1mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.5500 / $1.9100 | Buy Now |
DISTI #
LE87271EQCT
|
Avnet Silica | 1-PORT BT 60W 1G AC US CORD (Alt: LE87271EQCT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LE87271EQCT
|
EBV Elektronik | 1-PORT BT 60W 1G AC US CORD (Alt: LE87271EQCT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LE87271EQCT
LE87271EQCT CAD Models
LE87271EQCT Part Data Attributes
|
LE87271EQCT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LE87271EQCT
Microchip Technology Inc
Line Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 200 MHz | |
Common-mode Reject Ratio-Nom | 35 dB | |
Frequency Compensation | NO | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power | YES | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 26.1 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Voltage Gain-Min | 7.88 | |
Wideband | NO | |
Width | 4 mm |