Part Details for LE9540CUQCT by Microchip Technology Inc
Overview of LE9540CUQCT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE9540CUQCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2265
|
Newark | 2Ch Univ Slic, 100V, Qfn40, T&r 40 Vqfn 6X6X1Mm T/R Rohs Compliant: Yes |Microchip LE9540CUQCT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5300 | Buy Now |
DISTI #
LE9540CUQCT-ND
|
DigiKey | IC TELECOM INTERFACE 40QFN Min Qty: 4000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6875 | Buy Now |
DISTI #
LE9540CUQCT
|
Avnet Americas | SLIC Dual-Chip 3.3V 40-Pin QFN T/R - Tape and Reel (Alt: LE9540CUQCT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.5300 / $3.3400 | Buy Now |
DISTI #
494-LE9540CUQCT
|
Mouser Electronics | Telecom Interface ICs 2CH UNIV SLIC, 100V, QFN40, T&R RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
DISTI #
LE9540CUQCT
|
Microchip Technology Inc | 2CH UNIV SLIC, 100V, QFN40, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$2.4200 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$2.6000 | Buy Now |
|
Onlinecomponents.com | 12000 Factory Stock |
|
$2.7500 / $7.7400 | Buy Now | |
DISTI #
LE9540CUQCT
|
Avnet Americas | SLIC Dual-Chip 3.3V 40-Pin QFN T/R - Tape and Reel (Alt: LE9540CUQCT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.5300 / $3.3400 | Buy Now |
|
Ameya Holding Limited | 12000 |
|
RFQ | ||
DISTI #
LE9540CUQCT
|
Avnet Americas | SLIC Dual-Chip 3.3V 40-Pin QFN T/R - Tape and Reel (Alt: LE9540CUQCT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.5300 / $3.3400 | Buy Now |
Part Details for LE9540CUQCT
LE9540CUQCT CAD Models
LE9540CUQCT Part Data Attributes
|
LE9540CUQCT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LE9540CUQCT
Microchip Technology Inc
SLIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -12 TO -100 V | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Noise-Max | 13 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 25 dB | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 5.6 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for LE9540CUQCT
This table gives cross-reference parts and alternative options found for LE9540CUQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE9540CUQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE9540CUQC | SLIC | Microchip Technology Inc | LE9540CUQCT vs LE9540CUQC |
LE9540DUQCT | 2CH UNIV SLIC 145V QFN40 T&R | Microchip Technology Inc | LE9540CUQCT vs LE9540DUQCT |