-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A monolithic step-down current source with dimming capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7415
|
Newark | Led Driver, Buck/Buck-Boost, Hsop-8, Output Current Max:3A, Output Voltage Max:-, Ic Case/Package:Hsop, No. Of Pins:8Pins, Input Voltage Min:5.5V, Input Voltage Max:48V, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics LED5000PHR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3902 |
|
$1.6700 / $3.1500 | Buy Now |
DISTI #
66W7012
|
Newark | Dc-Dc Converters |Stmicroelectronics LED5000PHR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13609-1-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 3A 8HSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28615 In Stock |
|
$1.3978 / $2.8900 | Buy Now |
DISTI #
LED5000PHR
|
Avnet Americas | LED Driver DC/DC, Buck, Buck-Boost, Isolated, 5.5 V to 48 V, 3 A, 52.3 V,850 kHz, 8 Pins, HSOP-EP - Tape and Reel (Alt: LED5000PHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5083 / $1.5732 | Buy Now |
DISTI #
511-LED5000PHR
|
Mouser Electronics | Current & Power Monitors & Regulators 3A monolithic Conv 850kHz Synch RoHS: Compliant | 17563 |
|
$1.3500 / $2.8900 | Buy Now |
|
STMicroelectronics | 3 A monolithic step-down current source with dimming capability RoHS: Compliant Min Qty: 1 | 17563 |
|
$1.7800 / $2.8300 | Buy Now |
|
Future Electronics | LED5000 Series 5.5 - 48 V 850 kH 3 A Step-Down Current Source w/ Dimming -HSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 37500Reel |
|
$1.3900 | Buy Now |
|
Future Electronics | LED5000 Series 5.5 - 48 V 850 kH 3 A Step-Down Current Source w/ Dimming -HSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
DISTI #
LED5000PHR
|
Avnet Americas | LED Driver DC/DC, Buck, Buck-Boost, Isolated, 5.5 V to 48 V, 3 A, 52.3 V,850 kHz, 8 Pins, HSOP-EP - Tape and Reel (Alt: LED5000PHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5083 / $1.5732 | Buy Now |
|
Ameya Holding Limited | LED5000 Series 5.5 - 48 V 850 kH 3 A Step-Down Current Source w/ Dimming -HSOP-8 | 270590 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LED5000PHR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LED5000PHR
STMicroelectronics
3 A monolithic step-down current source with dimming capability
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LED5000PHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LED5000PHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LED6000PHTR | 3 A, 61 V monolithic current source with dimming capability | STMicroelectronics | LED5000PHR vs LED6000PHTR |
A6211GLJTR-T | LED Driver, | Allegro MicroSystems LLC | LED5000PHR vs A6211GLJTR-T |
MPQ2483DQ-LF | LED Driver, 2-Segment, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10 | Monolithic Power Systems | LED5000PHR vs MPQ2483DQ-LF |
MP2483DQ-LF | LED Driver, 1-Segment, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10 | Monolithic Power Systems | LED5000PHR vs MP2483DQ-LF |
MP2483DS | LED Driver, 1-Segment, PDSO14, SOIC-14 | Monolithic Power Systems | LED5000PHR vs MP2483DS |
MP2483DQ | LED Driver, 1-Segment, 3 X 3 MM, QFN-10 | Monolithic Power Systems | LED5000PHR vs MP2483DQ |