If you like Findchips… You will love Findchips PRO. Try it Now.
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
LES010ZE-2
Power-One
Transferred
INTERNATIONAL POWER DEVICES INC
,
EAR99
Bel Power Solutions
3.25
DC-DC REGULATED POWER SUPPLY MODULE
75 V
36 V
48 V
R-XDMA-P6
0.5%
1
1
6
100 °C
-40 °C
3.3 V
UNSPECIFIED
RECTANGULAR
MICROELECTRONIC ASSEMBLY
Not Qualified
NO
HYBRID
INDUSTRIAL
PIN/PEG
DUAL
15 W
NO
12
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LES010ZE-29 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Bel Power Solutions | LES010ZE-2 vs LES010ZE-29 |
LES010ZE2 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | Bel Power Solutions | LES010ZE-2 vs LES010ZE2 |
LES010ZE-28 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Bel Power Solutions | LES010ZE-2 vs LES010ZE-28 |
LES010ZE29 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Bel Power Solutions | LES010ZE-2 vs LES010ZE29 |
LES010ZE28 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Bel Power Solutions | LES010ZE-2 vs LES010ZE28 |
LES010ZE2H Power Circuits | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | LES010ZE-2 vs LES010ZE2H |
92,157 of 2,600,102 parts
-0.28% change vs. last year1,301 of 88,015 parts
-0.16% change vs. last year1,122 of 19,359 parts
-0.2% change vs. last year