Part Details for LESD11D5.0CT5G by LRC Leshan Radio Co Ltd
Results Overview of LESD11D5.0CT5G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LESD11D5.0CT5G Information
LESD11D5.0CT5G by LRC Leshan Radio Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: LESD11D5.0CT5G by LRC Leshan Radio Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LESD11D5.0CT5G
LESD11D5.0CT5G Part Data Attributes
|
|
LESD11D5.0CT5G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LESD11D5.0CT5G
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 69W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DFN0603-D, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | LESHAN RADIO CO LTD | |
| Package Description | DFN0603-DL, 2 PIN | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
| Breakdown Voltage-Max | 8.5 V | |
| Breakdown Voltage-Min | 5.6 V | |
| Breakdown Voltage-Nom | 7.05 V | |
| Clamping Voltage-Max | 12.5 V | |
| Configuration | SINGLE | |
| Diode Capacitance-Min | 8 pF | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JESD-30 Code | R-PBCC-N2 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 69 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | CHIP CARRIER | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | BIDIRECTIONAL | |
| Power Dissipation-Max | 0.2 W | |
| Reference Standard | IEC61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 5 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Form | NO LEAD | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 32 |
Alternate Parts for LESD11D5.0CT5G
This table gives cross-reference parts and alternative options found for LESD11D5.0CT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESD11D5.0CT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LESD11D5.0CAT5G | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 69W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DFN0603-DL, 2 PIN | LESD11D5.0CT5G vs LESD11D5.0CAT5G |
LESD11D5.0CT5G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for LESD11D5.0CT5G is -40°C to 85°C.
-
To ensure reliability in high-vibration environments, it is recommended to use a secure mounting method, such as screwing or adhesive bonding, and to follow the manufacturer's guidelines for vibration testing.
-
Yes, the LESD11D5.0CT5G is suitable for outdoor applications, but it's recommended to use a protective coating or enclosure to prevent moisture and environmental damage.
-
The maximum power rating for the LESD11D5.0CT5G is 5W, but it's recommended to derate the power to ensure reliable operation.
-
To troubleshoot issues with the LESD11D5.0CT5G, check the power supply, signal connections, and environmental conditions. Consult the datasheet and manufacturer's application notes for guidance.