Part Details for LF1-347B5 by Harris Semiconductor
Overview of LF1-347B5 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LF1-347B5
LF1-347B5 CAD Models
LF1-347B5 Part Data Attributes
|
LF1-347B5
Harris Semiconductor
Buy Now
|
Compare Parts:
LF1-347B5
Harris Semiconductor
Operational Amplifier, 4 Func, 7000uV Offset-Max, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LF1-347B5
This table gives cross-reference parts and alternative options found for LF1-347B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF1-347B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA0741CEX | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | LF1-347B5 vs CA0741CEX |
SG741Y/883B | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | LF1-347B5 vs SG741Y/883B |
HA1-5084-8 | Operational Amplifier, 4 Func, 8000uV Offset-Max, CDIP14 | Harris Semiconductor | LF1-347B5 vs HA1-5084-8 |
LM741AJ-14 | Operational Amplifier | Rochester Electronics LLC | LF1-347B5 vs LM741AJ-14 |
LF347BN | Operational Amplifier, 4 Func, 7000uV Offset-Max, PDIP14 | Harris Semiconductor | LF1-347B5 vs LF347BN |
LM308H | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | LF1-347B5 vs LM308H |
LM124J/883B | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, | Raytheon Semiconductor | LF1-347B5 vs LM124J/883B |
5962-01-191-6693 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | LF1-347B5 vs 5962-01-191-6693 |
SG343Y | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | LF1-347B5 vs SG343Y |
LM301AH | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | LF1-347B5 vs LM301AH |