Part Details for LF147D/883C by National Semiconductor Corporation
Overview of LF147D/883C by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF147D/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Ceramic, DIP | 16 |
|
$28.0915 / $29.5700 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Ceramic, DIP | 56 |
|
$58.0624 / $72.5780 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Ceramic, DIP | 4 |
|
$27.4000 | Buy Now |
Part Details for LF147D/883C
LF147D/883C CAD Models
LF147D/883C Part Data Attributes
|
LF147D/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF147D/883C
National Semiconductor Corporation
IC,OP-AMP,QUAD,BIPOLAR/JFET,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.025 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LF147D/883C
This table gives cross-reference parts and alternative options found for LF147D/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF147D/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA404SG | Quad High Speed Precision Difet® Operational Amplifier 14-CDIP SB | Texas Instruments | LF147D/883C vs OPA404SG |
LM2908J | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | LF147D/883C vs LM2908J |
HS1-5104RH-Q | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | LF147D/883C vs HS1-5104RH-Q |
HA3-4600-5 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDIP14 | Harris Semiconductor | LF147D/883C vs HA3-4600-5 |
OPA404SG | Operational Amplifier, 4 Func, 2500uV Offset-Max, BIPolar, CDIP14, | Burr-Brown Corp | LF147D/883C vs OPA404SG |
HA1-4640-1 | Operational Amplifier, 4 Func, BIPolar, CDIP14 | Harris Semiconductor | LF147D/883C vs HA1-4640-1 |
CA084E | Operational Amplifier, 4 Func, 20000uV Offset-Max, PDIP14 | Harris Semiconductor | LF147D/883C vs CA084E |
HA1-4156-7 | Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | LF147D/883C vs HA1-4156-7 |
SG4136J/883C | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14, | Linfinity Microelectronics | LF147D/883C vs SG4136J/883C |
LM148AJ | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | LF147D/883C vs LM148AJ |