-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military-grade, quad, 30-V, 4-MHz, FET-input operational amplifier with QML certification 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J56:1989_00061936
|
Arrow Electronics | Op Amp Quad Wideband Amplifier ±22V 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2248 | Europe - 850 |
|
$20.6195 / $22.7010 | Buy Now |
|
Ameya Holding Limited | 66560 |
|
RFQ | ||
|
Chip1Cloud | LF147QML Wide Bandwidth Quad JFET Input Operational Amplifier | 2220 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF147J/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF147J/883
Texas Instruments
Military-grade, quad, 30-V, 4-MHz, FET-input operational amplifier with QML certification 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.025 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LF147J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF147J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF147J-SMD | QUAD OP-AMP, 9000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LF147J/883 vs LF147J-SMD |
JM38510/11906BCA | Military-grade, quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125 | Texas Instruments | LF147J/883 vs JM38510/11906BCA |
LF147J/NOPB | QUAD OP-AMP, 8000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LF147J/883 vs LF147J/NOPB |
LF147J | Quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125 | Texas Instruments | LF147J/883 vs LF147J |
M38510/11906BCA | Military-grade, quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125 | Texas Instruments | LF147J/883 vs M38510/11906BCA |
LF147J/883C | QUAD OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LF147J/883 vs LF147J/883C |
JL147BCA | Military-grade, quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125 | Texas Instruments | LF147J/883 vs JL147BCA |
M38510/11906BCX | Wide Bandwidth Quad JFET Input Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | LF147J/883 vs M38510/11906BCX |