Part Details for LF2250GM25 by LOGIC Devices Inc
Overview of LF2250GM25 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LF2250GM25
LF2250GM25 CAD Models
LF2250GM25 Part Data Attributes
|
LF2250GM25
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LF2250GM25
LOGIC Devices Inc
Multiplier, 12-Bit, CMOS, CPGA120, CERAMIC, PGA-120
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA120,13X13 | |
Pin Count | 120 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 X 12 BIT DATA INPUT AND 3 X 10 BIT COEFFICIENT INP BUSES; 2 X 12 BIT AND 3 X 4 BIT DATA OUT BUSES | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | S-CPGA-P120 | |
JESD-609 Code | e0 | |
Length | 33.4899 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 12 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA120,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4196 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 33.4899 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for LF2250GM25
This table gives cross-reference parts and alternative options found for LF2250GM25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF2250GM25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF2250GMB25 | Multiplier, 12-Bit, CMOS, CPGA120, CERAMIC, PGA-120 | LOGIC Devices Inc | LF2250GM25 vs LF2250GMB25 |