Part Details for LF2250MM33 by LOGIC Devices Inc
Overview of LF2250MM33 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LF2250MM33
LF2250MM33 CAD Models
LF2250MM33 Part Data Attributes
|
LF2250MM33
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LF2250MM33
LOGIC Devices Inc
Graphics Processor, CMOS, CQFP120
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Package Description | QFP, QFP120,1.2SQ,32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 30.3 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | S-XQFP-G120 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 36 | |
Package Body Material | CERAMIC | |
Package Code | QFP | |
Package Equivalence Code | QFP120,1.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |