Microcontrollers and Processors
LF2250MMB25
LOGIC Devices Inc
Description: Multiplier, 12-Bit, CMOS, CQFP120, CERAMIC, QFP-120

Overview of LF2250MMB25 by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LF2250MMB25 by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LF2250MMB25 by LOGIC Devices Inc

LF2250MMB25
LOGIC Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
QFP
Package Description
QFP, QFP120,1.2SQ,32
Pin Count
120
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.39.00.01
Additional Feature
9 X 12 DATA INPUT AND 9 X 10 COEFFICIENT
Boundary Scan
NO
Clock Frequency-Max
40 MHz
External Data Bus Width
12
JESD-30 Code
S-CQFP-G120
JESD-609 Code
e0
Length
28 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
120
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
12
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Equivalence Code
QFP120,1.2SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
28 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER
Want to compare parts?
  1. LF2250MMB25
    LOGIC Devices Inc
    Multiplier, 12-Bit, CMOS, CQFP120, CERAMIC, QFP-120
    VS

Alternate Parts for LF2250MMB25

This table gives cross-reference parts and alternative options found for LF2250MMB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF2250MMB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMC2250AKEC Multiplier, 12-Bit, CMOS, PQFP120, Raytheon Semiconductor LF2250MMB25 vs TMC2250AKEC
TMC2250AKEC3 Multiplier, 12-Bit, CMOS, PQFP120, Raytheon Semiconductor LF2250MMB25 vs TMC2250AKEC3
TMC2250AKEC3 Multiplier, 12-Bit, CMOS, PQFP120, PLASTIC, MQFP-120 Fairchild Semiconductor Corporation LF2250MMB25 vs TMC2250AKEC3
TMC2250AKEC2 Multiplier, 12-Bit, CMOS, PQFP120, PLASTIC, MQFP-120 Fairchild Semiconductor Corporation LF2250MMB25 vs TMC2250AKEC2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF2250MMB25 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF2250MMB25 by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of LF2250MMB25 would you like to use for your alert(s)?
  • Please alert me when LF2250MMB25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LF2250MMB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF2250MMB25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LF2250MMB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF2250MMB25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF2250MMB25 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: