Part Details for LF298H by AMD
Overview of LF298H by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LF298H
LF298H CAD Models
LF298H Part Data Attributes
|
LF298H
AMD
Buy Now
Datasheet
|
Compare Parts:
LF298H
AMD
Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIFET, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BCY | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 20 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LF298H
This table gives cross-reference parts and alternative options found for LF298H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF298H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF298H | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LF298H vs LF298H |
JM38510/12501SGC | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | AMD | LF298H vs JM38510/12501SGC |
LF398AH | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar | National Semiconductor Corporation | LF298H vs LF398AH |
LF198H/NOPB | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LF298H vs LF198H/NOPB |
M38510/12501SGC | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8, CAN-8 | AMD | LF298H vs M38510/12501SGC |
LF298H/NOPB | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, MBCY8, ROHS COMPLIANT, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LF298H vs LF298H/NOPB |
M38510/12501BGX | Sample and Hold Circuit, 1 Func, Sample, MBCY8, METAL CAN, 8 PIN | Unitrode Corp (RETIRED) | LF298H vs M38510/12501BGX |
M38510/12501BGX | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, CAN-8, Sample and Hold Circuit | Linear Technology | LF298H vs M38510/12501BGX |
LF198H/883 | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | LF298H vs LF198H/883 |
JM38510/12501BG | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, MBCY8, METAL CAN, TO-5, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LF298H vs JM38510/12501BG |