Part Details for LF33CDT-TRY by STMicroelectronics
Results Overview of LF33CDT-TRY by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LF33CDT-TRY Information
LF33CDT-TRY by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54F374/BRA | Rochester Electronics LLC | 54F374 - Octal D-Type Flip-Flop with TRI-STATE Outputs | |
| CAHC1G126QDCKRQ1 | Texas Instruments | Automotive single 2-V to 5.5-V buffer with tri-state outputs 5-SC70 -40 to 125 | |
| SN74LV244ADGSR | Texas Instruments | Eight-channel 2-V to 5.5-V buffers with tri-state outputs 20-VSSOP -40 to 125 |
Price & Stock for LF33CDT-TRY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH6643
|
Newark | Ldo, Fixed, 3.3V, 0.5A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:16V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Stmicroelectronics LF33CDT-TRY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
|
STMicroelectronics | Very low drop voltage regulator with inhibit COO: China RoHS: Compliant Min Qty: 1 | 56287 |
|
$0.9000 / $1.6800 | Buy Now |
|
|
Chip Stock | LFXXSeries3.3V500mASMTVeryLowDropVoltageRegulator-DPAK-3 | 37480 |
|
RFQ | |
|
|
LCSC | 80dB(120Hz) Positive Fixed 3.3V DPAK Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 14 |
|
$1.0624 / $1.9406 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 3.3V 0.5A DPAK | 28000 |
|
$0.2006 / $0.2590 | Buy Now |
US Tariff Estimator: LF33CDT-TRY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LF33CDT-TRY
LF33CDT-TRY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LF33CDT-TRY Part Data Attributes
|
|
LF33CDT-TRY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LF33CDT-TRY
STMicroelectronics
Very low drop voltage regulator with inhibit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | TO-252 | |
| Package Description | DPAK-3/2 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | STMicroelectronics | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 1.3 V | |
| Dropout Voltage1-Nom | 0.4 V | |
| Input Voltage Absolute-Max | 40 V | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 4.3 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Length | 6.5 mm | |
| Line Regulation-Max | 0.019% | |
| Load Regulation-Max | 0.019% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 3.447 V | |
| Output Voltage1-Min | 3.153 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TO-252 | |
| Package Equivalence Code | SMSIP3H,.38,90TB | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
| Packing Method | TR, 13 INCH | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 2.4 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 2.28 mm | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Voltage Tolerance-Max | 2% | |
| Width | 6.1 mm |
Alternate Parts for LF33CDT-TRY
This table gives cross-reference parts and alternative options found for LF33CDT-TRY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF33CDT-TRY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NCP5501DT33RKG | onsemi | $0.4814 | LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | LF33CDT-TRY vs NCP5501DT33RKG |
| LF33ABDT-TR | STMicroelectronics | $0.7207 | Very low drop voltage regulator with inhibit | LF33CDT-TRY vs LF33ABDT-TR |
| NCV5501DT33G | onsemi | Check for Price | LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | LF33CDT-TRY vs NCV5501DT33G |
| LF33CDT | STMicroelectronics | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO2, LEAD FREE, DPAK-3 | LF33CDT-TRY vs LF33CDT |
LF33CDT-TRY Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the LF33CDT-TRY is 2.2V to 36V.
-
To ensure stability, a minimum output capacitance of 10uF is recommended, and the output capacitor should be placed as close as possible to the output pin of the device.
-
The maximum output current of the LF33CDT-TRY is 500mA.
-
To protect the device from overheating, ensure good thermal conduction by using a heat sink or a thermally conductive pad, and avoid operating the device in high ambient temperatures.
-
Yes, the LF33CDT-TRY is suitable for high-reliability applications, as it is built with a robust design and has undergone rigorous testing to ensure its reliability.