Part Details for LF353D by Motorola Mobility LLC
Overview of LF353D by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LF353DRE4 | Texas Instruments | Dual General-Purpose JFET-input Operational Amplifier 8-SOIC 0 to 70 | |
LF353DR | Texas Instruments | Dual General-Purpose JFET-input Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for LF353D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 64 |
|
$0.3750 / $0.7500 | Buy Now |
Part Details for LF353D
LF353D CAD Models
LF353D Part Data Attributes
|
LF353D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LF353D
Motorola Mobility LLC
DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
Alternate Parts for LF353D
This table gives cross-reference parts and alternative options found for LF353D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF353D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2131UA/2K5 | Operational Amplifier, 2 Func, 1000uV Offset-Max, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Burr-Brown Corp | LF353D vs OPA2131UA/2K5 |
OPA2131UA/1KE4 | DUAL OP-AMP, 1000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8 | Texas Instruments | LF353D vs OPA2131UA/1KE4 |
LF453CM | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Operational Amplifier | National Semiconductor Corporation | LF353D vs LF453CM |
LF453CMX | DUAL OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | LF353D vs LF453CMX |
LF353DR2 | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LF353D vs LF353DR2 |
LF453CM | DUAL OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | LF353D vs LF453CM |
OPA2131UA/1K | DUAL OP-AMP, 1000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8 | Texas Instruments | LF353D vs OPA2131UA/1K |