Datasheets
LF353DG4 by: Texas Instruments

Dual, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70

Part Details for LF353DG4 by Texas Instruments

Overview of LF353DG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LF353DG4

Part # Distributor Description Stock Price Buy
Bristol Electronics   2
RFQ
Bristol Electronics   159
RFQ
Quest Components IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC, LEAD FREE 90
  • 1 $1.0362
  • 18 $0.6217
  • 81 $0.4836
$0.4836 / $1.0362 Buy Now
Quest Components IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC, LEAD FREE 1
  • 1 $0.5250
$0.5250 Buy Now
Rochester Electronics LF353 Dual General-Purpose JFET-input Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 430
  • 1 $0.5418
  • 25 $0.5310
  • 100 $0.5093
  • 500 $0.4876
  • 1,000 $0.4605
$0.4605 / $0.5418 Buy Now

Part Details for LF353DG4

LF353DG4 CAD Models

LF353DG4 Part Data Attributes

LF353DG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
LF353DG4 Texas Instruments Dual, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.004 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 8 V/us
Slew Rate-Nom 13 V/us
Supply Current-Max 6.5 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology JFET
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 3000
Voltage Gain-Min 15000
Wideband NO
Width 3.9 mm

Alternate Parts for LF353DG4

This table gives cross-reference parts and alternative options found for LF353DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF353DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LF353D Dual, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 Texas Instruments LF353DG4 vs LF353D
LF353DRG4 Dual General-Purpose JFET-input Operational Amplifier 8-SOIC 0 to 70 Texas Instruments LF353DG4 vs LF353DRG4
Part Number Description Manufacturer Compare
LF353DRG4 Dual General-Purpose JFET-input Operational Amplifier 8-SOIC 0 to 70 Texas Instruments LF353DG4 vs LF353DRG4
LF353D Dual, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 Texas Instruments LF353DG4 vs LF353D

LF353DG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF353DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF353DG4 by Texas Instruments

  • Please alert me when LF353DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LF353DG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF353DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LF353DG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF353DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF353DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: