Part Details for LF398FE by NXP Semiconductors
Overview of LF398FE by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF398FE
LF398FE CAD Models
LF398FE Part Data Attributes
|
LF398FE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LF398FE
NXP Semiconductors
IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, CDIP8, 0.300 INCH, CERDIP-8, Sample and Hold Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 20 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.955 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LF398FE
This table gives cross-reference parts and alternative options found for LF398FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF398FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF198FE | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, CDIP8, 0.300 INCH, CERDIP-8, Sample and Hold Circuit | NXP Semiconductors | LF398FE vs LF198FE |
LF398N | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SC-504-T, SOT97-1, DIP-8, Sample and Hold Circuit | NXP Semiconductors | LF398FE vs LF398N |
LF398AN8 | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8, Sample and Hold Circuit | Linear Technology | LF398FE vs LF398AN8 |
LF398AN/NOPB | Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 8-PDIP 0 to 70 | Texas Instruments | LF398FE vs LF398AN/NOPB |
LF398N8#PBF | LF398N - Precision Sample and Hold Amplifier in DIP8 Package; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LF398FE vs LF398N8#PBF |
LF398N | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, DIP-8, Sample and Hold Circuit | National Semiconductor Corporation | LF398FE vs LF398N |
LF398N8 | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8, Sample and Hold Circuit | Linear Technology | LF398FE vs LF398N8 |
LF398AN8#PBF | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8, Sample and Hold Circuit | Linear Technology | LF398FE vs LF398AN8#PBF |
LF398AN/NOPB | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, ROHS COMPLIANT, DIP-8 | Rochester Electronics LLC | LF398FE vs LF398AN/NOPB |
LF398N8#PBF | Precision Sample and Hold Amplifier in DIP8 Package | Analog Devices Inc | LF398FE vs LF398N8#PBF |