Part Details for LF411CH by Texas Instruments
Overview of LF411CH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF411CH
LF411CH CAD Models
LF411CH Part Data Attributes
|
LF411CH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF411CH
Texas Instruments
OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.025 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 3.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 |
Alternate Parts for LF411CH
This table gives cross-reference parts and alternative options found for LF411CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF411CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF411MH | IC OP-AMP, 2000 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, Operational Amplifier | National Semiconductor Corporation | LF411CH vs LF411MH |
M38510/11904BGX | OP-AMP, 7000uV OFFSET-MAX, BCY8, METAL CAN, 8 PIN | Texas Instruments | LF411CH vs M38510/11904BGX |
LF411MH/883 | OP-AMP, 2000uV OFFSET-MAX, 2.7MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LF411CH vs LF411MH/883 |
M38510/11904BGA | OP-AMP, 7000uV OFFSET-MAX, BCY8, METAL CAN, 8 PIN | Texas Instruments | LF411CH vs M38510/11904BGA |
LF411MH | IC OP-AMP, 2000 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, Operational Amplifier | Texas Instruments | LF411CH vs LF411MH |
M38510/11904BGA | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, METAL CAN, 8 PIN | QP Semiconductor | LF411CH vs M38510/11904BGA |
LF411CH | OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8 | Rochester Electronics LLC | LF411CH vs LF411CH |