Part Details for LF412ACN/NOPB by National Semiconductor Corporation
Overview of LF412ACN/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF412ACN/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 1000UV OFFSET-MAX, BIPOLAR, PDIP8 | 1 |
|
$5.5500 | Buy Now |
DISTI #
SMC-LF412ACN/NOPB
|
Sensible Micro Corporation | Ic Prec Op-Amp 8Dip RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Tubes | 7 |
|
$3.5964 / $3.8700 | RFQ |
Part Details for LF412ACN/NOPB
LF412ACN/NOPB CAD Models
LF412ACN/NOPB Part Data Attributes
|
LF412ACN/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF412ACN/NOPB
National Semiconductor Corporation
IC DUAL OP-AMP, 1000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.025 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.8171 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 10 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for LF412ACN/NOPB
This table gives cross-reference parts and alternative options found for LF412ACN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF412ACN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF412ACN | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | LF412ACN/NOPB vs LF412ACN |
LF442ACN/NOPB | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | LF412ACN/NOPB vs LF442ACN/NOPB |
OP215EP | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | LF412ACN/NOPB vs OP215EP |
OP215AZ | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | LF412ACN/NOPB vs OP215AZ |
LF442ACN | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | LF412ACN/NOPB vs LF442ACN |