-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 3-MHz, high slew rate (13-V/µs), 3-mV offset voltage, JFET-input op amp 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0904
|
Newark | Ic, Op Amp, Dual, Jfet, 3Mhz, No. Of Amplifiers:2 Amplifier, Bandwidth:3Mhz, Slew Rate:13V/Μs, Supply Voltage Range:± 3.5V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LF412CD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5300 / $2.1100 | Buy Now |
DISTI #
296-7140-5-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
7414 In Stock |
|
$0.7484 / $1.7000 | Buy Now |
|
Bristol Electronics | 232 |
|
RFQ | ||
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 106 |
|
$1.9400 / $3.8800 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 178 |
|
$1.8500 / $4.0000 | Buy Now |
DISTI #
LF412CD
|
TME | IC: operational amplifier, 3MHz, Ch: 2, SO8, ±3.5÷18VDC, tube Min Qty: 1 | 0 |
|
$1.1300 / $1.5800 | RFQ |
|
Ameya Holding Limited | Min Qty: 75 | 1369 |
|
$1.4454 / $1.5361 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 95 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF412CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF412CD
Texas Instruments
Dual, 36-V, 3-MHz, high slew rate (13-V/µs), 3-mV offset voltage, JFET-input op amp 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1987-11-16 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 6.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LF412CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF412CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF412CDG4 | Dual, 36-V, 3-MHz, high slew rate (13-V/µs), 3-mV offset voltage, JFET-input op amp 8-SOIC 0 to 70 | Texas Instruments | LF412CD vs LF412CDG4 |
LF412CDRG4 | Dual, 36-V, 3-MHz, high slew rate (13-V/µs), 3-mV offset voltage, JFET-input op amp 8-SOIC 0 to 70 | Texas Instruments | LF412CD vs LF412CDRG4 |
ADTL082ARUZ | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | LF412CD vs ADTL082ARUZ |
ADTL082ARUZ-REEL | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | LF412CD vs ADTL082ARUZ-REEL |
LF412CDE4 | Dual, 36-V, 3-MHz, high slew rate (13-V/µs), 3-mV offset voltage, JFET-input op amp 8-SOIC 0 to 70 | Texas Instruments | LF412CD vs LF412CDE4 |
LF412CDR | Dual, 36-V, 3-MHz, high slew rate (13-V/µs), 3-mV offset voltage, JFET-input op amp 8-SOIC 0 to 70 | Texas Instruments | LF412CD vs LF412CDR |