Part Details for LF412CN/NOPB by National Semiconductor Corporation
Overview of LF412CN/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF412CN/NOPB
LF412CN/NOPB CAD Models
LF412CN/NOPB Part Data Attributes
|
LF412CN/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF412CN/NOPB
National Semiconductor Corporation
IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.025 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.8171 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for LF412CN/NOPB
This table gives cross-reference parts and alternative options found for LF412CN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF412CN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM101AJLQMLV | IC OP-AMP, 3000 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | LF412CN/NOPB vs LM101AJLQMLV |
LM158H/883 | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LF412CN/NOPB vs LM158H/883 |
5962-9553601QPX | IC OP-AMP, 7000 uV OFFSET-MAX, 125 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | LF412CN/NOPB vs 5962-9553601QPX |
LMC6044AIM/NOPB | IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LF412CN/NOPB vs LMC6044AIM/NOPB |
LMC6044IMX | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LF412CN/NOPB vs LMC6044IMX |
LM747J/883 | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 0.25 MHz BAND WIDTH, CDIP14, Operational Amplifier | National Semiconductor Corporation | LF412CN/NOPB vs LM747J/883 |
LMC6574AIM/NOPB | IC QUAD OP-AMP, 3500 uV OFFSET-MAX, 0.22 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | LF412CN/NOPB vs LMC6574AIM/NOPB |
JM38510/10103BCA | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LF412CN/NOPB vs JM38510/10103BCA |
JL148SCA | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LF412CN/NOPB vs JL148SCA |
LPV324M/NOPB | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 0.152 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LF412CN/NOPB vs LPV324M/NOPB |