-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 44-V, 4-MHz, high slew rate (15-V/µs), In to V+, JFET-input op amp 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6088
|
Newark | Ic, Op Amp, Dual, No. Of Amplifiers:2 Amplifier, Bandwidth:4Mhz, Slew Rate:15V/Μs, Supply Voltage Range:10V To 36V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS LF412CN/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1002 |
|
$1.7700 / $2.4300 | Buy Now |
DISTI #
41K2555
|
Newark | Op Amp, 4Mhz, 15V/Us, Dip-8, No. Of Amplifiers:2 Amplifier, Bandwidth:4Mhz, Slew Rate:15V/Μs, Supply Voltage Range:10V To 36V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°Crohs Compliant: Yes |TEXAS INSTRUMENTS LF412CN/NOPB Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6190 / $0.9050 | Buy Now |
DISTI #
LF412CN/NOPB-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2815 In Stock |
|
$0.7550 / $1.7100 | Buy Now |
DISTI #
926-LF412CN/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps LOW OFFSET,LOW DRIFT DUAL JFET INP OP AMP RoHS: Compliant | 5309 |
|
$0.7250 / $1.7100 | Buy Now |
DISTI #
LF412CN/NOPB
|
TME | IC: operational amplifier, 4MHz, 10÷36V, Ch: 2, DIP8, tube Min Qty: 1 | 2893 |
|
$0.9900 / $1.7000 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 4MHz, 10÷36V, Channels: 2, DIP8, tube | 600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF412CN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF412CN/NOPB
Texas Instruments
Dual, 44-V, 4-MHz, high slew rate (15-V/µs), In to V+, JFET-input op amp 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 7.62 mm |