Amplifier Circuits
LF412CN
Description: DUAL OP-AMP, 3000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8

Overview of LF412CN by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LF412CN by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LF412CN by Rochester Electronics LLC

LF412CN
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.004 µA
Common-mode Reject Ratio-Nom
100 dB
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.78 mm
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.45 mm
Slew Rate-Nom
13 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
4000
Width
7.62 mm
Want to compare parts?
  1. LF412CN
    Rochester Electronics LLC
    DUAL OP-AMP, 3000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
    VS

Related Parts for LF412CN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF412CN by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF412CN by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of LF412CN would you like to use for your alert(s)?
  • Please alert me when LF412CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LF412CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF412CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LF412CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF412CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF412CN by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: