Part Details for LF412MH/NOPB by Texas Instruments
Overview of LF412MH/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF412MH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J56:1989_00062336
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±18V 8-Pin TO-99 Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks | Europe - 500 |
|
$9.0100 / $9.5750 | Buy Now |
DISTI #
LF412MH/NOPB-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT TO99-8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
319 In Stock |
|
$9.9686 / $15.7400 | Buy Now |
DISTI #
2156-LF412MH/NOPB-296-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT TO99-8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$10.7200 | Buy Now |
DISTI #
926-LF412MH/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Lo Offset-Drift Dual JFET Input Op Amp RoHS: Compliant | 735 |
|
$10.8800 / $15.7400 | Buy Now |
|
Rochester Electronics | LF412-N-MIL Low Offset, Low Drift Dual JFET Input Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 58 |
|
$9.2000 / $10.8200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP JFET 4MHZ TO99 | 19917 |
|
RFQ |
Part Details for LF412MH/NOPB
LF412MH/NOPB CAD Models
LF412MH/NOPB Part Data Attributes
|
LF412MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF412MH/NOPB
Texas Instruments
Military-grade, dual, 30-V, 3-MHz, FET-input operational amplifier 8-TO-99 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-8 | |
Package Description | GREEN, TO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-XBCY-W8 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO |
Alternate Parts for LF412MH/NOPB
This table gives cross-reference parts and alternative options found for LF412MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF412MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF412MH | Military-grade, dual, 30-V, 3-MHz, FET-input operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | LF412MH/NOPB vs LF412MH |