Part Details for LF442AMH/NOPB by Texas Instruments
Overview of LF442AMH/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF442AMH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43753-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT TO99-8 Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1021 | Buy Now |
DISTI #
926-LF442AMH/NOPB
|
Mouser Electronics | Precision Amplifiers Military-grade, dual, 30-V, 1-MHz, low-power operational amplifier 8-TO-99 -55 to 125 RoHS: Compliant | 0 |
|
$21.1000 | Order Now |
|
Rochester Electronics | LF442-MIL Dual Low Power JFET Input Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3856 |
|
$18.7700 / $22.0800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP JFET 1MHZ TO99-8 | 610 |
|
RFQ |
Part Details for LF442AMH/NOPB
LF442AMH/NOPB CAD Models
LF442AMH/NOPB Part Data Attributes
|
LF442AMH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF442AMH/NOPB
Texas Instruments
Military-grade, dual, 30-V, 1-MHz, low-power operational amplifier 8-TO-99 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0015 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO |
Alternate Parts for LF442AMH/NOPB
This table gives cross-reference parts and alternative options found for LF442AMH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF442AMH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9763301QGX | DUAL OP-AMP, 5000uV OFFSET-MAX, 0.6MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN | Texas Instruments | LF442AMH/NOPB vs 5962-9763301QGX |
LM747AH-MIL | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, MBCY8, METAL, CAN-8 | Rochester Electronics LLC | LF442AMH/NOPB vs LM747AH-MIL |