Part Details for LFB312G45SG2A509 by Murata Manufacturing Co Ltd
Overview of LFB312G45SG2A509 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Smart Cities
Healthcare
Automotive
Price & Stock for LFB312G45SG2A509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFB312G45SG2A509-ND
|
DigiKey | FILTER CER BANDPASS 2.45GHZ SMD Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LFB312G45SG2A509
|
Avnet Americas | Electromechanical Filter Band Pass Filter - Tape and Reel (Alt: LFB312G45SG2A509) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 11 | 2830 |
|
$0.1268 / $0.4875 | Buy Now |
|
Bristol Electronics | 10577 |
|
RFQ | ||
|
Quest Components | 2450 MHz, BAND PASS FILTER | 3596 |
|
$0.2006 / $0.4815 | Buy Now |
|
Quest Components | 2450 MHz, BAND PASS FILTER | 2264 |
|
$0.1690 / $0.6500 | Buy Now |
|
Quest Components | 2450 MHz, BAND PASS FILTER | 8461 |
|
$0.2408 / $0.8025 | Buy Now |
DISTI #
LFB312G45SG2A509
|
Avnet Americas | Electromechanical Filter Band Pass Filter - Tape and Reel (Alt: LFB312G45SG2A509) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LFB312G45SG2A509
|
Avnet Americas | Electromechanical Filter Band Pass Filter - Tape and Reel (Alt: LFB312G45SG2A509) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
NexGen Digital | 880 |
|
RFQ |
Part Details for LFB312G45SG2A509
LFB312G45SG2A509 CAD Models
LFB312G45SG2A509 Part Data Attributes
|
LFB312G45SG2A509
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB312G45SG2A509
Murata Manufacturing Co Ltd
Band Pass Filter, 2450MHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1.2 mm | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |