LFCN-1525
Mini-Circuits
Description: Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 1750MHz, CERAMIC, CASE FV1206, 4 PIN

Overview of LFCN-1525 by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
XFL7015-251MEB Coilcraft Inc General Purpose Inductor, 0.25uH, 20%, 3030,
XFL7015-251 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
XFL7015-251ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

CAD Models for LFCN-1525 by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFCN-1525 by Mini-Circuits

LFCN-1525
Mini-Circuits
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
CERAMIC, CASE FV1206, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
TAPE AND REEL
Attenuation Frequency (+/- delta f)-Max
370000 kHz
Attenuation Frequency (+/- delta f)-Min
290000 kHz
Attenuation@Freq-Max
30 dB
Attenuation@Freq-Min
20 dB
Average Input Power
10 W
Center or Cutoff Frequency (fo/fc)
1750 MHz
Filter Type
CERAMIC LPF
Height
0.94 mm
Input/Output Impedance
50 OHM
Insertion Loss-Max
3 dB
JESD-609 Code
e0
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
7
Number of Sections-Min
7
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Terminal Finish
TIN LEAD
VSWR
1.2
Width
1.6 mm
Want to compare parts?
  1. LFCN-1525
    Mini-Circuits
    Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 1750MHz, CERAMIC, CASE FV1206, 4 PIN
    VS

Alternate Parts for LFCN-1525

This table gives cross-reference parts and alternative options found for LFCN-1525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFCN-1525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFCN-1525+ Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 1750MHz, ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN Mini-Circuits LFCN-1525 vs LFCN-1525+

Related Parts for LFCN-1525

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFCN-1525 by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFCN-1525 by Mini-Circuits

Select Manufacturer
Which Manufacturer of LFCN-1525 would you like to use for your alert(s)?
  • Please alert me when LFCN-1525 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFCN-1525 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFCN-1525 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFCN-1525 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFCN-1525.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFCN-1525 by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: