Part Details for LFCN-3000D+ by Mini-Circuits
Overview of LFCN-3000D+ by Mini-Circuits
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS63000DRCRG4 | Texas Instruments | High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 85 | |
TPS63000DRCR | Texas Instruments | High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 85 | |
TPS63000DRCT | Texas Instruments | High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 85 |
Price & Stock for LFCN-3000D+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LFCN-3000D+CT-ND
|
DigiKey | LTCC LOW PASS FILTER, DC - 3000 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1083 In Stock |
|
$2.3375 / $4.6000 | Buy Now |
DISTI #
139-LFCN-3000D
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SURF MT / RoHS RoHS: Compliant | 729 |
|
$2.6000 / $4.1800 | Buy Now |
|
Bristol Electronics | 602 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.0000 | Buy Now |
|
Quest Components | CERAMIC LPF, 7 SECTION(S) MIN, 7 SECTION(S) MAX, 3500MHZ | 40 |
|
$1.8300 / $3.6600 | Buy Now |
|
Quest Components | CERAMIC LPF, 7 SECTION(S) MIN, 7 SECTION(S) MAX, 3500MHZ | 4 |
|
$3.0000 / $4.0000 | Buy Now |
Part Details for LFCN-3000D+
LFCN-3000D+ CAD Models
LFCN-3000D+ Part Data Attributes
|
LFCN-3000D+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-3000D+
Mini-Circuits
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 3500MHz, ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 1280000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 1050000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 3500 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.2 | |
Width | 1.6 mm |