Part Details for LFCN-900 by Mini-Circuits
Overview of LFCN-900 by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Communication and Networking
Price & Stock for LFCN-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1424 |
|
RFQ | ||
|
Quest Components | 7 SECTIONS - 7 SECTIONS, 1075 MHZ, CERAMIC LOW PASS FILTER | 7 |
|
$2.2500 / $3.3750 | Buy Now |
Part Details for LFCN-900
LFCN-900 CAD Models
LFCN-900 Part Data Attributes
|
LFCN-900
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-900
Mini-Circuits
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 1075MHz, CASE FV1206, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 275000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 200000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 1075 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Tin/Lead (Sn10Pb90) | |
VSWR | 1.2 | |
Width | 1.6 mm |