Part Details for LFCN-900D-1+ by Mini-Circuits
Overview of LFCN-900D-1+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFCN-900D-1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LFCN-900D-1+TR-ND
|
DigiKey | LOW PASS FILTER, DC - 850 MHZ, 5 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2000 | Buy Now |
DISTI #
139-LFCN-900D-1
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SURF MT / RoHS RoHS: Compliant | 0 |
|
$2.1500 / $3.7000 | Order Now |
Part Details for LFCN-900D-1+
LFCN-900D-1+ CAD Models
LFCN-900D-1+ Part Data Attributes
|
LFCN-900D-1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-900D-1+
Mini-Circuits
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 1075MHz, CASE FV1206, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE FV1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency (+/- delta f)-Max | 200000 kHz | |
Attenuation@Freq-Max | 20 dB | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 1075 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.3 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
VSWR | 1.2 | |
Width | 1.6 mm |