Part Details for LFE2-12SE-6TN144I by Lattice Semiconductor Corporation
Results Overview of LFE2-12SE-6TN144I by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFE2-12SE-6TN144I Information
LFE2-12SE-6TN144I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GSD090012SEU | Amphenol Communications Solutions | Micro SD and SD Card Sockets, Input Output Connectors, SD Socket,9 Position,SMT |
Price & Stock for LFE2-12SE-6TN144I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55AJ1074
|
Newark | Latticeecp2 , S-Series, 12K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-12SE-6TN144I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3900 / $45.6200 | Buy Now |
|
|
Chip Stock | FPGALatticeECP2Family12000Cells90nmTechnology1.2V144-PinTQFP | 983 |
|
RFQ |
US Tariff Estimator: LFE2-12SE-6TN144I by Lattice Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LFE2-12SE-6TN144I
LFE2-12SE-6TN144I Part Data Attributes
|
|
LFE2-12SE-6TN144I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE2-12SE-6TN144I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 357MHz, 12000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp144,.87sq,20 | |
| Pin Count | 144 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 357 Mhz | |
| Combinatorial Delay of a CLB-Max | 0.331 Ns | |
| JESD-30 Code | S-PQFP-G144 | |
| JESD-609 Code | e3 | |
| Length | 20 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 1500 | |
| Number of Inputs | 93 | |
| Number of Logic Cells | 12000 | |
| Number of Outputs | 93 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1500 Clbs | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 20 Mm |
Alternate Parts for LFE2-12SE-6TN144I
This table gives cross-reference parts and alternative options found for LFE2-12SE-6TN144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2-12SE-6TN144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LFE2-12SE-6T144C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 357MHz, 12000-Cell, PQFP144, 20 X 20 MM, TQFP-144 | LFE2-12SE-6TN144I vs LFE2-12SE-6T144C |
LFE2-12SE-6TN144I Frequently Asked Questions (FAQ)
-
Lattice provides a PCB design guide and layout recommendations in their documentation, including guidelines for signal integrity, power distribution, and thermal management. It's essential to follow these guidelines to ensure reliable operation and minimize signal degradation.
-
To optimize power consumption, use the Lattice Power Calculator tool to estimate power consumption based on your design requirements. Implement power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling. Additionally, use the FPGA's built-in power management features, such as the Power Manager IP core.
-
To secure the FPGA's configuration and IP, use Lattice's security features, such as the TransFR Interface, which provides a secure way to load configuration data. Implement encryption and authentication mechanisms, such as AES and SHA, to protect IP and configuration data. Additionally, use access controls and secure boot mechanisms to prevent unauthorized access.
-
Lattice provides a range of debugging tools, including the Lattice Diamond software, which offers a comprehensive debugging environment. Use the FPGA's built-in debugging features, such as the Internal Logic Analyzer (ILA) and the Signal Tap Logic Analyzer. Additionally, use external debugging tools, such as logic analyzers and oscilloscopes, to troubleshoot issues.
-
The LFE2-12SE-6TN144I FPGA has a maximum junction temperature of 125°C. Ensure proper thermal management by using a heat sink, thermal interface material, and a well-designed PCB layout that takes into account thermal flow and heat dissipation. Monitor the FPGA's temperature using the built-in temperature sensor and adjust the system design accordingly.