Programmable Logic
LFE2-20SE-7F484I
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, PBGA484, 23 X 23 MM, FPBGA-484

Overview of LFE2-20SE-7F484I by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
ISL70020SEHX/SAMPLE Renesas Electronics Corporation 40V, 65A Enhancement Mode GaN Power Transistor
ISL70020SEHL/PROTO Renesas Electronics Corporation 40V, 65A Enhancement Mode GaN Power Transistor
ISL73020SEHL/PROTO Renesas Electronics Corporation 40V, 65A Enhancement Mode GaN Power Transistor

CAD Models for LFE2-20SE-7F484I by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFE2-20SE-7F484I by Lattice Semiconductor Corporation

LFE2-20SE-7F484I
Lattice Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
23 X 23 MM, FPBGA-484
Pin Count
484
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e0
Length
23 mm
Moisture Sensitivity Level
3
Number of Terminals
484
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
23 mm
Want to compare parts?
  1. LFE2-20SE-7F484I
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, PBGA484, 23 X 23 MM, FPBGA-484
    VS

Alternate Parts for LFE2-20SE-7F484I

This table gives cross-reference parts and alternative options found for LFE2-20SE-7F484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2-20SE-7F484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFE2-20SE-7F484C Field Programmable Gate Array, 420MHz, 20000-Cell, PBGA484, 23 X 23 MM, FPBGA-484 Lattice Semiconductor Corporation LFE2-20SE-7F484I vs LFE2-20SE-7F484C
LFE2-20SE-7FN484I Field Programmable Gate Array, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 Lattice Semiconductor Corporation LFE2-20SE-7F484I vs LFE2-20SE-7FN484I
LFE2-20SE-7FN484C Field Programmable Gate Array, 420MHz, 20000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 Lattice Semiconductor Corporation LFE2-20SE-7F484I vs LFE2-20SE-7FN484C
Part Number Description Manufacturer Compare
LFE2-20SE-7F484C Field Programmable Gate Array, 420MHz, 20000-Cell, PBGA484, 23 X 23 MM, FPBGA-484 Lattice Semiconductor Corporation LFE2-20SE-7F484I vs LFE2-20SE-7F484C
LFE2-20E-5F484C Field Programmable Gate Array, 311MHz, 20000-Cell, PBGA484, 23 X 23 MM, FPBGA-484 Lattice Semiconductor Corporation LFE2-20SE-7F484I vs LFE2-20E-5F484C
LFE2-20E-5FN484C Field Programmable Gate Array, 311MHz, 20000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 Lattice Semiconductor Corporation LFE2-20SE-7F484I vs LFE2-20E-5FN484C
LFE2-20SE-5FN484I Field Programmable Gate Array, 311MHz, 20000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 Lattice Semiconductor Corporation LFE2-20SE-7F484I vs LFE2-20SE-5FN484I
LFE2-20E-7F484I Field Programmable Gate Array, PBGA484, 23 X 23 MM, FPBGA-484 Lattice Semiconductor Corporation LFE2-20SE-7F484I vs LFE2-20E-7F484I
LFE2-20E-6FN484C Field Programmable Gate Array, 357MHz, 20000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 Lattice Semiconductor Corporation LFE2-20SE-7F484I vs LFE2-20E-6FN484C
LFE2-20SE-7FN484C Field Programmable Gate Array, 420MHz, 20000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 Lattice Semiconductor Corporation LFE2-20SE-7F484I vs LFE2-20SE-7FN484C
LFE2-20SE-6F484C Field Programmable Gate Array, 357MHz, 20000-Cell, PBGA484, 23 X 23 MM, FPBGA-484 Lattice Semiconductor Corporation LFE2-20SE-7F484I vs LFE2-20SE-6F484C
LFE2-20SE-5F484I Field Programmable Gate Array, 311MHz, 20000-Cell, PBGA484, 23 X 23 MM, FPBGA-484 Lattice Semiconductor Corporation LFE2-20SE-7F484I vs LFE2-20SE-5F484I
LFE2-20SE-6FN484C Field Programmable Gate Array, 357MHz, 20000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 Lattice Semiconductor Corporation LFE2-20SE-7F484I vs LFE2-20SE-6FN484C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFE2-20SE-7F484I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFE2-20SE-7F484I by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LFE2-20SE-7F484I would you like to use for your alert(s)?
  • Please alert me when LFE2-20SE-7F484I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFE2-20SE-7F484I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFE2-20SE-7F484I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFE2-20SE-7F484I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFE2-20SE-7F484I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFE2-20SE-7F484I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: