Programmable Logic
LFE2-6E-5TN144C
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144

Overview of LFE2-6E-5TN144C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

Price & Stock for LFE2-6E-5TN144C by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ1161
Newark Latticeecp2 , 6K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-6E-5TN144C RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $18.1100
  • 100 $17.1500
  • 250 $14.9100
  • 500 $14.4900
$14.4900 / $18.1100 Buy Now
DISTI # 220-1204-ND
DigiKey IC FPGA 90 I/O 144TQFP Min Qty: 60 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 60 $14.4500
$14.4500 Buy Now
DISTI # 842-LFE2-6E-5TN144C
Mouser Electronics FPGA - Field Programmable Gate Array 6K LUTs 90 I/O DSP 1.2V -5 RoHS: Compliant 60
  • 1 $16.5000
  • 25 $14.4500
  • 120 $13.8500
$13.8500 / $16.5000 Buy Now
Future Electronics 6K LUTs 90 I/O DSP 1.2V -5 Speed RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 60 Lead time: 20 Weeks Container: Tray 8
Tray
  • 60 $13.5800
$13.5800 Buy Now
DISTI # LFE2-6E-5TN144C
TME IC: FPGA, SMD, TQFP144, Number of macrocells: 6k, I/O: 90, 1.2VDC Min Qty: 1 0
  • 1 $16.8000
  • 3 $15.5000
  • 10 $14.4000
  • 25 $13.3000
$13.3000 / $16.8000 RFQ
Flip Electronics Stock 6681
RFQ

CAD Models for LFE2-6E-5TN144C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LFE2-6E-5TN144C by Lattice Semiconductor Corporation

LFE2-6E-5TN144C
Lattice Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
TQFP-144
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Clock Frequency-Max
311 MHz
Combinatorial Delay of a CLB-Max
0.358 ns
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of CLBs
750
Number of Inputs
90
Number of Logic Cells
6000
Number of Outputs
90
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
750 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
20 mm
Want to compare parts?
  1. LFE2-6E-5TN144C
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144
    VS

Alternate Parts for LFE2-6E-5TN144C

This table gives cross-reference parts and alternative options found for LFE2-6E-5TN144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2-6E-5TN144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFE2-6E-5T144I Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFE2-6E-5TN144C vs LFE2-6E-5T144I
LFE2-6E-5TN144I Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFE2-6E-5TN144C vs LFE2-6E-5TN144I
Part Number Description Manufacturer Compare
LFE2-6SE-5TN144C Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFE2-6E-5TN144C vs LFE2-6SE-5TN144C
LFE2-6SE-6TN144C Field Programmable Gate Array, 357MHz, 6000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFE2-6E-5TN144C vs LFE2-6SE-6TN144C
LFE2-6SE-5T144C Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFE2-6E-5TN144C vs LFE2-6SE-5T144C
LFE2-6SE-5T144I Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFE2-6E-5TN144C vs LFE2-6SE-5T144I
LFE2-6E-5T144I Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFE2-6E-5TN144C vs LFE2-6E-5T144I
LFE2-6SE-6TN144I Field Programmable Gate Array, 357MHz, 6000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFE2-6E-5TN144C vs LFE2-6SE-6TN144I
LFE2-6E-7TN144I Field Programmable Gate Array, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFE2-6E-5TN144C vs LFE2-6E-7TN144I
LFE2-6E-7TN144C Field Programmable Gate Array, 420MHz, 6000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFE2-6E-5TN144C vs LFE2-6E-7TN144C
LFE2-6SE-5TN144I Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFE2-6E-5TN144C vs LFE2-6SE-5TN144I
LFE2-6SE-6T144C Field Programmable Gate Array, 357MHz, 6000-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFE2-6E-5TN144C vs LFE2-6SE-6T144C

Related Parts for LFE2-6E-5TN144C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFE2-6E-5TN144C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFE2-6E-5TN144C by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LFE2-6E-5TN144C would you like to use for your alert(s)?
  • Please alert me when LFE2-6E-5TN144C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFE2-6E-5TN144C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFE2-6E-5TN144C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFE2-6E-5TN144C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFE2-6E-5TN144C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFE2-6E-5TN144C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: