Part Details for LFE3-35EA-6FN484I by Lattice Semiconductor Corporation
Results Overview of LFE3-35EA-6FN484I by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFE3-35EA-6FN484I Information
LFE3-35EA-6FN484I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LFE3-35EA-6FN484I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55AJ1384
|
Newark | Latticeecp3 , 34K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-35EA-6FN484I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0200 / $58.3800 | Buy Now |
|
|
Chip Stock | FPGALatticeECP3Family33000Cells65nmTechnology1.2V484-PinFBGATray | 749 |
|
RFQ | |
|
|
Flip Electronics | Stock | 5108 |
|
RFQ |
US Tariff Estimator: LFE3-35EA-6FN484I by Lattice Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LFE3-35EA-6FN484I
LFE3-35EA-6FN484I CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LFE3-35EA-6FN484I Part Data Attributes
|
|
LFE3-35EA-6FN484I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE3-35EA-6FN484I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 375MHz, 33000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
| Part Package Code | BGA | |
| Package Description | BGA, BGA484,22X22,40 | |
| Pin Count | 484 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.D | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Lattice Semiconductor | |
| Clock Frequency-Max | 2645 MHz | |
| Combinatorial Delay of a CLB-Max | 0.379 ns | |
| JESD-30 Code | S-PBGA-B484 | |
| JESD-609 Code | e1 | |
| Length | 23 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 4125 | |
| Number of Inputs | 295 | |
| Number of Logic Cells | 33000 | |
| Number of Outputs | 295 | |
| Number of Terminals | 484 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 4125 CLBS | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | BGA | |
| Package Equivalence Code | BGA484,22X22,40 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY | |
| Peak Reflow Temperature (Cel) | 250 | |
| Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.6 mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | BALL | |
| Terminal Pitch | 1 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 23 mm |
Alternate Parts for LFE3-35EA-6FN484I
This table gives cross-reference parts and alternative options found for LFE3-35EA-6FN484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE3-35EA-6FN484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LFE3-35EA-8LFN484I | Lattice Semiconductor Corporation | $105.2640 | Field Programmable Gate Array, 500MHz, 33000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 | LFE3-35EA-6FN484I vs LFE3-35EA-8LFN484I |
| LFE3-35EA-6FN484C | Lattice Semiconductor Corporation | $59.9005 | Field Programmable Gate Array, 375MHz, 33000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 | LFE3-35EA-6FN484I vs LFE3-35EA-6FN484C |
| LFE3-35EA-7FN484I | Lattice Semiconductor Corporation | $72.7682 | Field Programmable Gate Array, 420MHz, 33000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 | LFE3-35EA-6FN484I vs LFE3-35EA-7FN484I |
| LFE3-35EA-6LFN484C | Lattice Semiconductor Corporation | $79.6807 | Field Programmable Gate Array, 375MHz, 33000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 | LFE3-35EA-6FN484I vs LFE3-35EA-6LFN484C |
| LFE3-35EA-8FN484I | Lattice Semiconductor Corporation | $80.2315 | Field Programmable Gate Array, 500MHz, 33000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 | LFE3-35EA-6FN484I vs LFE3-35EA-8FN484I |
| LFE3-35EA-6LFN484I | Lattice Semiconductor Corporation | $87.3739 | Field Programmable Gate Array, 375MHz, 33000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 | LFE3-35EA-6FN484I vs LFE3-35EA-6LFN484I |
| LFE3-35EA-7LFN484C | Lattice Semiconductor Corporation | $87.3739 | Field Programmable Gate Array, 420MHz, 33000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 | LFE3-35EA-6FN484I vs LFE3-35EA-7LFN484C |
| LFE3-35EA-9FN484I | Lattice Semiconductor Corporation | $88.3113 | Field Programmable Gate Array, 500MHz, 33000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 | LFE3-35EA-6FN484I vs LFE3-35EA-9FN484I |
| LFE3-35EA-8LFN484C | Lattice Semiconductor Corporation | $95.7677 | Field Programmable Gate Array, 500MHz, 33000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 | LFE3-35EA-6FN484I vs LFE3-35EA-8LFN484C |
| LFE3-35EA-7LFN484I | Lattice Semiconductor Corporation | $95.7677 | Field Programmable Gate Array, 420MHz, 33000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 | LFE3-35EA-6FN484I vs LFE3-35EA-7LFN484I |
LFE3-35EA-6FN484I Frequently Asked Questions (FAQ)
-
The LFE3-35EA-6FN484I FPGA has an operating temperature range of -40°C to 100°C.
-
Lattice recommends using a synchronizer or a FIFO-based CDC to ensure reliable data transfer between clock domains. The Lattice Diamond software provides tools and IP cores to facilitate CDC implementation.
-
The LFE3-35EA-6FN484I FPGA has a typical power consumption of 1.2W at 1.2V and 25°C. However, actual power consumption may vary depending on the design and operating conditions.
-
Yes, the LFE3-35EA-6FN484I FPGA supports high-speed interfaces like PCIe Gen2 and SATA II. However, the actual performance may depend on the specific design and implementation.
-
Lattice provides a range of security features, including bitstream encryption, secure boot, and IP protection. Engineers can use these features to protect their designs and IP.