-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 375MHz, 33000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1386
|
Newark | Latticeecp3 , 34K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-35EA-6FN672I Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.7700 / $66.4900 | Buy Now |
DISTI #
220-1082-ND
|
DigiKey | IC FPGA 310 I/O 672FPBGA Min Qty: 40 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$63.7000 | Buy Now |
DISTI #
842-LFE3-35EA6FN672I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 33.3K LUTs 310 I/O 1.2V -6 Speed IND RoHS: Compliant | 0 |
|
$61.2900 / $63.7000 | Order Now |
|
Future Electronics | 33.3K LUTs 310 I/O 1.2V -6 Speed IND RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$66.0200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$74.8125 / $78.7500 | Buy Now | |
|
Flip Electronics | Stock | 600 |
|
RFQ | |
|
Perfect Parts Corporation | 62 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFE3-35EA-6FN672I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE3-35EA-6FN672I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 375MHz, 33000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 375 MHz | |
Combinatorial Delay of a CLB-Max | 0.379 ns | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 310 | |
Number of Logic Cells | 33000 | |
Number of Outputs | 310 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
This table gives cross-reference parts and alternative options found for LFE3-35EA-6FN672I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE3-35EA-6FN672I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFE3-35EA-6LFN672I | Field Programmable Gate Array, 375MHz, 33000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | Lattice Semiconductor Corporation | LFE3-35EA-6FN672I vs LFE3-35EA-6LFN672I |
LFE3-35EA-6LFN672C | Field Programmable Gate Array, 375MHz, 33000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | Lattice Semiconductor Corporation | LFE3-35EA-6FN672I vs LFE3-35EA-6LFN672C |
LFE3-35EA-9FN672C | Field Programmable Gate Array, 500MHz, 33000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | Lattice Semiconductor Corporation | LFE3-35EA-6FN672I vs LFE3-35EA-9FN672C |
LFE3-35EA-7FN672C | Field Programmable Gate Array, 420MHz, 33000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | Lattice Semiconductor Corporation | LFE3-35EA-6FN672I vs LFE3-35EA-7FN672C |
EP2C35F672C7N | Field Programmable Gate Array, 2076 CLBs, 450MHz, 33216-Cell, CMOS, PBGA672, LEAD FREE, FBGA-672 | Altera Corporation | LFE3-35EA-6FN672I vs EP2C35F672C7N |
EP2C35F672I7 | Field Programmable Gate Array, 2100 CLBs, 33216-Cell, CMOS, PBGA672, FBGA-672 | Intel Corporation | LFE3-35EA-6FN672I vs EP2C35F672I7 |
EP2C35F672C7 | Field Programmable Gate Array, 2076 CLBs, 450MHz, 33216-Cell, CMOS, PBGA672, FBGA-672 | Intel Corporation | LFE3-35EA-6FN672I vs EP2C35F672C7 |
EP2C35F672C7 | Field Programmable Gate Array, 2076 CLBs, 450MHz, 33216-Cell, CMOS, PBGA672, FBGA-672 | Altera Corporation | LFE3-35EA-6FN672I vs EP2C35F672C7 |
EP2C35F672I7N | Field Programmable Gate Array, 2100 CLBs, 33216-Cell, CMOS, PBGA672, LEAD FREE, FBGA-672 | Intel Corporation | LFE3-35EA-6FN672I vs EP2C35F672I7N |
EP2C35F672I7N | Field Programmable Gate Array, 2100 CLBs, 33216-Cell, CMOS, PBGA672, LEAD FREE, FBGA-672 | Altera Corporation | LFE3-35EA-6FN672I vs EP2C35F672I7N |