There are no models available for this part yet.
Overview of LFE3-35EA-7LFTN256I by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LFE3-35EA-7LFTN256I by Lattice Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AJ1406
|
Newark | Latticeecp3 , 34K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-35EA-7LFTN256I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.1700 / $73.4000 | Buy Now | |
DISTI #
LFE3-35EA-7LFTN256I-ND
|
DigiKey | IC FPGA 133 I/O 256FTBGA Min Qty: 90 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$71.3001 | Buy Now | |
DISTI #
842-335EA7LFTN256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 33.3K LUTs 133 I/O 1.2V -7 SPEED RoHS: Compliant | 0 |
|
$68.6400 | Order Now | |
Future Electronics | 33.3K LUTs 133 I/O 1.2V -7 Speed Low Power IND RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks | 0 |
|
$70.4000 | Buy Now |
CAD Models for LFE3-35EA-7LFTN256I by Lattice Semiconductor Corporation
Part Data Attributes for LFE3-35EA-7LFTN256I by Lattice Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code
|
BGA
|
Pin Count
|
256
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Lattice Semiconductor
|
Clock Frequency-Max
|
2932 MHz
|
Combinatorial Delay of a CLB-Max
|
0.335 ns
|
JESD-30 Code
|
S-PBGA-B256
|
JESD-609 Code
|
e1
|
Length
|
17 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
4125
|
Number of Inputs
|
133
|
Number of Logic Cells
|
33000
|
Number of Outputs
|
133
|
Number of Terminals
|
256
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
4125 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA256,16X16,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
260
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.1 mm
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
17 mm
|
Alternate Parts for LFE3-35EA-7LFTN256I
This table gives cross-reference parts and alternative options found for LFE3-35EA-7LFTN256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE3-35EA-7LFTN256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFE3-35EA-8FTN256I | Field Programmable Gate Array, 500MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-7LFTN256I vs LFE3-35EA-8FTN256I |
LFE3-35EA-9FTN256C | Field Programmable Gate Array, 500MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-7LFTN256I vs LFE3-35EA-9FTN256C |
LFE3-35EA-8LFTN256C | Field Programmable Gate Array, 500MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-7LFTN256I vs LFE3-35EA-8LFTN256C |
LFE3-35EA-6LFTN256C | Field Programmable Gate Array, 375MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-7LFTN256I vs LFE3-35EA-6LFTN256C |
LFE3-35EA-7FTN256C | Field Programmable Gate Array, 420MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-7LFTN256I vs LFE3-35EA-7FTN256C |
LFE3-35EA-9FTN256I | Field Programmable Gate Array, 500MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-7LFTN256I vs LFE3-35EA-9FTN256I |
LFE3-35EA-6LFTN256I | Field Programmable Gate Array, 375MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-7LFTN256I vs LFE3-35EA-6LFTN256I |
LFE3-35EA-6FTN256C | Field Programmable Gate Array, 375MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-7LFTN256I vs LFE3-35EA-6FTN256C |
LFE3-35EA-7FTN256I | Field Programmable Gate Array, 420MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-7LFTN256I vs LFE3-35EA-7FTN256I |
LFE3-35EA-8LFTN256I | Field Programmable Gate Array, 500MHz, 33000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256 | Lattice Semiconductor Corporation | LFE3-35EA-7LFTN256I vs LFE3-35EA-8LFTN256I |