-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1530
|
Newark | Lattice Ecp5 , 12K Luts, 1.1V Rohs Compliant: Yes |Lattice Semiconductor LFE5U-12F-8MG285I Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 / $24.9600 | Buy Now |
DISTI #
LFE5U-12F-8MG285I-ND
|
DigiKey | IC FPGA 118 I/O 285CSFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
168 In Stock |
|
$20.1500 / $24.0000 | Buy Now |
DISTI #
842-LFE5U12F8MG285I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice ECP5, 12k LUTs, 1.1V RoHS: Compliant | 0 |
|
$20.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 | 0 |
|
$20.6700 | Buy Now |
|
Flip Electronics | Stock | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFE5U-12F-8MG285I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE5U-12F-8MG285I
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | CSFBGA-285 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B285 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1500 | |
Number of Inputs | 118 | |
Number of Logic Cells | 12000 | |
Number of Outputs | 118 | |
Number of Terminals | 285 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA285,18X18,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for LFE5U-12F-8MG285I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE5U-12F-8MG285I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFE5U-12F-8MG285C | Field Programmable Gate Array, | Lattice Semiconductor Corporation | LFE5U-12F-8MG285I vs LFE5U-12F-8MG285C |