Programmable Logic
LFEC6E-3Q208C
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP208, 28 X 28 MM, PLASTIC, QFP-208

Overview of LFEC6E-3Q208C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for LFEC6E-3Q208C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFEC6E-3Q208C by Lattice Semiconductor Corporation

LFEC6E-3Q208C
Lattice Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
28 X 28 MM, PLASTIC, QFP-208
Pin Count
208
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
420 MHz
Combinatorial Delay of a CLB-Max
0.56 ns
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
768
Number of Inputs
147
Number of Logic Cells
6100
Number of Outputs
147
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
768 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Want to compare parts?
  1. LFEC6E-3Q208C
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP208, 28 X 28 MM, PLASTIC, QFP-208
    VS

Alternate Parts for LFEC6E-3Q208C

This table gives cross-reference parts and alternative options found for LFEC6E-3Q208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFEC6E-3Q208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFEC6E-3QN208I Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC6E-3Q208C vs LFEC6E-3QN208I
LFEC6E-3Q208I Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC6E-3Q208C vs LFEC6E-3Q208I
LFEC6E-3QN208C Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC6E-3Q208C vs LFEC6E-3QN208C
Part Number Description Manufacturer Compare
LFECP6E-5QN208C Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC6E-3Q208C vs LFECP6E-5QN208C
LFECP6E-3QN208I Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC6E-3Q208C vs LFECP6E-3QN208I
LFEC6E-4Q208I Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC6E-3Q208C vs LFEC6E-4Q208I
LFECP6E-4QN208C Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC6E-3Q208C vs LFECP6E-4QN208C
LFECP6E-5Q208C Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC6E-3Q208C vs LFECP6E-5Q208C
LFECP6E-4Q208I Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC6E-3Q208C vs LFECP6E-4Q208I
LFEC6E-3QN208C Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC6E-3Q208C vs LFEC6E-3QN208C
LFECP6E-4QN208I Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC6E-3Q208C vs LFECP6E-4QN208I
LFEC6E-4QN208I Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC6E-3Q208C vs LFEC6E-4QN208I
LFEC6E-4QN208C Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208 Lattice Semiconductor Corporation LFEC6E-3Q208C vs LFEC6E-4QN208C

Related Parts for LFEC6E-3Q208C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFEC6E-3Q208C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFEC6E-3Q208C by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LFEC6E-3Q208C would you like to use for your alert(s)?
  • Please alert me when LFEC6E-3Q208C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFEC6E-3Q208C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFEC6E-3Q208C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFEC6E-3Q208C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFEC6E-3Q208C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFEC6E-3Q208C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: