Programmable Logic
LFECP6E-3TN144I
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144

Overview of LFECP6E-3TN144I by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for LFECP6E-3TN144I by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFECP6E-3TN144I by Lattice Semiconductor Corporation

LFECP6E-3TN144I
Lattice Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
20 X 20 MM, LEAD FREE, TQFP-144
Pin Count
144
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
420 MHz
Combinatorial Delay of a CLB-Max
0.56 ns
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of CLBs
768
Number of Inputs
97
Number of Logic Cells
6100
Number of Outputs
97
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
768 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
20 mm
Want to compare parts?
  1. LFECP6E-3TN144I
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144
    VS

Alternate Parts for LFECP6E-3TN144I

This table gives cross-reference parts and alternative options found for LFECP6E-3TN144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFECP6E-3TN144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFECP6E-3T144I Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFECP6E-3TN144I vs LFECP6E-3T144I
LFECP6E-3TN144C Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFECP6E-3TN144I vs LFECP6E-3TN144C
LFECP6E-3T144C Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFECP6E-3TN144I vs LFECP6E-3T144C
Part Number Description Manufacturer Compare
LFEC6E-4T144C Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFECP6E-3TN144I vs LFEC6E-4T144C
LFEC6E-5T144C Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFECP6E-3TN144I vs LFEC6E-5T144C
LFECP6E-5T144C Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFECP6E-3TN144I vs LFECP6E-5T144C
LFECP6E-4TN144C Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFECP6E-3TN144I vs LFECP6E-4TN144C
LFECP6E-3T144C Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFECP6E-3TN144I vs LFECP6E-3T144C
LFEC6E-5TN144C Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFECP6E-3TN144I vs LFEC6E-5TN144C
LFEC6E-4TN144I Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFECP6E-3TN144I vs LFEC6E-4TN144I
LFECP6E-3TN144C Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFECP6E-3TN144I vs LFECP6E-3TN144C
LFEC6E-3T144C Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFECP6E-3TN144I vs LFEC6E-3T144C
LFECP6E-3T144I Field Programmable Gate Array, 768 CLBs, 420MHz, 6100-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFECP6E-3TN144I vs LFECP6E-3T144I

Related Parts for LFECP6E-3TN144I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFECP6E-3TN144I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFECP6E-3TN144I by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LFECP6E-3TN144I would you like to use for your alert(s)?
  • Please alert me when LFECP6E-3TN144I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFECP6E-3TN144I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFECP6E-3TN144I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFECP6E-3TN144I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFECP6E-3TN144I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFECP6E-3TN144I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: