Programmable Logic
LFSC3GA115E-6FCN1152C
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, CBGA1152, 35 X 35 MM, LEAD FREE, CERAMIC, FCBGA-1152

Overview of LFSC3GA115E-6FCN1152C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Industrial Automation Financial Technology (Fintech) Electronic Manufacturing Communication and Networking

CAD Models for LFSC3GA115E-6FCN1152C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFSC3GA115E-6FCN1152C by Lattice Semiconductor Corporation

LFSC3GA115E-6FCN1152C
Lattice Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
BGA, BGA1152,34X34,40
Pin Count
1152
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
147.7 MHz
Combinatorial Delay of a CLB-Max
0.172 ns
JESD-30 Code
S-CBGA-B1152
JESD-609 Code
e1
Length
35 mm
Moisture Sensitivity Level
4
Number of CLBs
424
Number of Equivalent Gates
115000
Number of Inputs
660
Number of Logic Cells
115200
Number of Outputs
660
Number of Terminals
1152
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
424 CLBS, 115000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Equivalence Code
BGA1152,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
5.2 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
35 mm
Want to compare parts?
  1. LFSC3GA115E-6FCN1152C
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, CBGA1152, 35 X 35 MM, LEAD FREE, CERAMIC, FCBGA-1152
    VS

Alternate Parts for LFSC3GA115E-6FCN1152C

This table gives cross-reference parts and alternative options found for LFSC3GA115E-6FCN1152C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSC3GA115E-6FCN1152C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFSC3GA115E-6FC1152I Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, PBGA1152, 35 X 35 MM, FCBGA-1152 Lattice Semiconductor Corporation LFSC3GA115E-6FCN1152C vs LFSC3GA115E-6FC1152I
LFSC3GA115E-6FC1152C Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, PBGA1152, 35 X 35 MM, FCBGA-1152 Lattice Semiconductor Corporation LFSC3GA115E-6FCN1152C vs LFSC3GA115E-6FC1152C
LFSC3GA115E-6FCN1152I Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, CBGA1152, 35 X 35 MM, LEAD FREE, CERAMIC, FCBGA-1152 Lattice Semiconductor Corporation LFSC3GA115E-6FCN1152C vs LFSC3GA115E-6FCN1152I
Part Number Description Manufacturer Compare
LFSC3GA115E-6FC1152I Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, PBGA1152, 35 X 35 MM, FCBGA-1152 Lattice Semiconductor Corporation LFSC3GA115E-6FCN1152C vs LFSC3GA115E-6FC1152I
LFSCM3GA115EP1-5FCN1152I Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, CBGA1152, 35 X 35 MM, LEAD FREE, CERAMIC, FCBGA-1152 Lattice Semiconductor Corporation LFSC3GA115E-6FCN1152C vs LFSCM3GA115EP1-5FCN1152I
LFSCM3GA115EP1-6FF1152C Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, PBGA1152, 35 X 35 MM, FCBGA-1152 Lattice Semiconductor Corporation LFSC3GA115E-6FCN1152C vs LFSCM3GA115EP1-6FF1152C
LFSC3GA115E-6FCN1152I Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, CBGA1152, 35 X 35 MM, LEAD FREE, CERAMIC, FCBGA-1152 Lattice Semiconductor Corporation LFSC3GA115E-6FCN1152C vs LFSC3GA115E-6FCN1152I
LFSC3GA115E-6FFN1152C Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FCBGA-1152 Lattice Semiconductor Corporation LFSC3GA115E-6FCN1152C vs LFSC3GA115E-6FFN1152C
LFSC3GA115E-5FFN1152C Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FCBGA-1152 Lattice Semiconductor Corporation LFSC3GA115E-6FCN1152C vs LFSC3GA115E-5FFN1152C
LFSCM3GA115EP1-5FF1152I Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, PBGA1152, 35 X 35 MM, FCBGA-1152 Lattice Semiconductor Corporation LFSC3GA115E-6FCN1152C vs LFSCM3GA115EP1-5FF1152I
LFSCM3GA115EP1-5FFN1152C Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FCBGA-1152 Lattice Semiconductor Corporation LFSC3GA115E-6FCN1152C vs LFSCM3GA115EP1-5FFN1152C
LFSCM3GA115EP1-6FC1152I Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, PBGA1152, 35 X 35 MM, FCBGA-1152 Lattice Semiconductor Corporation LFSC3GA115E-6FCN1152C vs LFSCM3GA115EP1-6FC1152I
LFSCM3GA115EP1-6FFN1152C Field Programmable Gate Array, 424 CLBs, 115000 Gates, 1000MHz, 115200-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FCBGA-1152 Lattice Semiconductor Corporation LFSC3GA115E-6FCN1152C vs LFSCM3GA115EP1-6FFN1152C

Related Parts for LFSC3GA115E-6FCN1152C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFSC3GA115E-6FCN1152C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFSC3GA115E-6FCN1152C by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LFSC3GA115E-6FCN1152C would you like to use for your alert(s)?
  • Please alert me when LFSC3GA115E-6FCN1152C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFSC3GA115E-6FCN1152C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFSC3GA115E-6FCN1152C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFSC3GA115E-6FCN1152C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFSC3GA115E-6FCN1152C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFSC3GA115E-6FCN1152C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: