Programmable Logic
LFSCM3GA80EP1-6FCN1152I
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, CBGA1152, 35 X 35 MM, LEAD FREE, CERAMIC, FCBGA-1152

Overview of LFSCM3GA80EP1-6FCN1152I by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for LFSCM3GA80EP1-6FCN1152I by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFSCM3GA80EP1-6FCN1152I by Lattice Semiconductor Corporation

LFSCM3GA80EP1-6FCN1152I
Lattice Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
BGA, BGA1152,34X34,40
Pin Count
1152
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
147.7 MHz
Combinatorial Delay of a CLB-Max
0.172 ns
JESD-30 Code
S-CBGA-B1152
JESD-609 Code
e1
Length
35 mm
Moisture Sensitivity Level
4
Number of CLBs
308
Number of Equivalent Gates
80000
Number of Inputs
660
Number of Logic Cells
80100
Number of Outputs
660
Number of Terminals
1152
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
308 CLBS, 80000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Equivalence Code
BGA1152,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
5.2 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
35 mm
Want to compare parts?
  1. LFSCM3GA80EP1-6FCN1152I
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, CBGA1152, 35 X 35 MM, LEAD FREE, CERAMIC, FCBGA-1152
    VS

Alternate Parts for LFSCM3GA80EP1-6FCN1152I

This table gives cross-reference parts and alternative options found for LFSCM3GA80EP1-6FCN1152I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSCM3GA80EP1-6FCN1152I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFSCM3GA80EP1-6FF1152I Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, PBGA1152, 35 X 35 MM, FCBGA-1152 Lattice Semiconductor Corporation LFSCM3GA80EP1-6FCN1152I vs LFSCM3GA80EP1-6FF1152I
LFSCM3GA80EP1-6FFN1152I Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FCBGA-1152 Lattice Semiconductor Corporation LFSCM3GA80EP1-6FCN1152I vs LFSCM3GA80EP1-6FFN1152I
LFSCM3GA80EP1-6FC1152C Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, PBGA1152, 35 X 35 MM, FCBGA-1152 Lattice Semiconductor Corporation LFSCM3GA80EP1-6FCN1152I vs LFSCM3GA80EP1-6FC1152C
LFSCM3GA80EP1-6FFN1152C Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FCBGA-1152 Lattice Semiconductor Corporation LFSCM3GA80EP1-6FCN1152I vs LFSCM3GA80EP1-6FFN1152C
Part Number Description Manufacturer Compare
LFSC3GA80E-6FC1152C Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, PBGA1152, 35 X 35 MM, FCBGA-1152 Lattice Semiconductor Corporation LFSCM3GA80EP1-6FCN1152I vs LFSC3GA80E-6FC1152C
LFSCM3GA80EP1-5FF1152C Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, PBGA1152, 35 X 35 MM, FCBGA-1152 Lattice Semiconductor Corporation LFSCM3GA80EP1-6FCN1152I vs LFSCM3GA80EP1-5FF1152C
LFSC3GA80E-6FCN1152I Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, CBGA1152, 35 X 35 MM, LEAD FREE, CERAMIC, FCBGA-1152 Lattice Semiconductor Corporation LFSCM3GA80EP1-6FCN1152I vs LFSC3GA80E-6FCN1152I
LFSC3GA80E-6FC1152I Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, PBGA1152, 35 X 35 MM, FCBGA-1152 Lattice Semiconductor Corporation LFSCM3GA80EP1-6FCN1152I vs LFSC3GA80E-6FC1152I
LFSC3GA80E-7FCN1152C Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, CBGA1152, 35 X 35 MM, LEAD FREE, CERAMIC, FCBGA-1152 Lattice Semiconductor Corporation LFSCM3GA80EP1-6FCN1152I vs LFSC3GA80E-7FCN1152C
LFSCM3GA80EP1-5FC1152I Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, PBGA1152, 35 X 35 MM, FCBGA-1152 Lattice Semiconductor Corporation LFSCM3GA80EP1-6FCN1152I vs LFSCM3GA80EP1-5FC1152I
LFSC3GA80E-5FFN1152C Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FCBGA-1152 Lattice Semiconductor Corporation LFSCM3GA80EP1-6FCN1152I vs LFSC3GA80E-5FFN1152C
LFSC3GA80E-7FF1152C Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, PBGA1152, 35 X 35 MM, FCBGA-1152 Lattice Semiconductor Corporation LFSCM3GA80EP1-6FCN1152I vs LFSC3GA80E-7FF1152C
LFSCM3GA80EP1-5FF1152I Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, PBGA1152, 35 X 35 MM, FCBGA-1152 Lattice Semiconductor Corporation LFSCM3GA80EP1-6FCN1152I vs LFSCM3GA80EP1-5FF1152I
LFSCM3GA80EP1-7FCN1152C Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, CBGA1152, 35 X 35 MM, LEAD FREE, CERAMIC, FCBGA-1152 Lattice Semiconductor Corporation LFSCM3GA80EP1-6FCN1152I vs LFSCM3GA80EP1-7FCN1152C

Related Parts for LFSCM3GA80EP1-6FCN1152I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFSCM3GA80EP1-6FCN1152I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFSCM3GA80EP1-6FCN1152I by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LFSCM3GA80EP1-6FCN1152I would you like to use for your alert(s)?
  • Please alert me when LFSCM3GA80EP1-6FCN1152I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFSCM3GA80EP1-6FCN1152I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFSCM3GA80EP1-6FCN1152I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFSCM3GA80EP1-6FCN1152I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFSCM3GA80EP1-6FCN1152I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFSCM3GA80EP1-6FCN1152I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: